The LTC2662 is a family of five-channel, 12-bit current-source digital-to-analog converters providing five high-compliance current source outputs with guaranteed 1V dropout at 200mA. The device supports load voltages of up to 32V and offers eight programmable current ranges per channel, with full-scale outputs of up to 300mA. Channels can be paralleled for combined outputs up to 1.5A. It includes a precision integrated 1.25V reference with 10ppm/°C maximum drift and features an SPI serial interface compatible with 1.8V to 5V logic levels.
Sign in to ask questions about the Analog Devices LTC2662CUH-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2662CUH-12#PBF technical specifications.
| Resolution | 12bits |
| Number of Channels | 5 |
| Max Full-Scale Output Current | 300mA |
| Dropout Voltage | 1V |
| Max Load Voltage | 32V |
| Analog Supply Voltage (VCC) | 2.85 to 5.5V |
| Digital I/O Supply Voltage (IOVCC) | 1.71 to 5.5V |
| Settling Time | 4.5µs |
| Internal Reference Voltage | 1.25V |
| Data Interface | SPI, Serial |
| Operating Temperature Range | 0 to 70°C |
| RoHS | Compliant |
| Lead Free | PBF (Lead Free Finish) |
Download the complete datasheet for Analog Devices LTC2662CUH-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.