The LTC2662HUH-12#PBF is a five-channel, 12-bit current-source digital-to-analog converter (DAC) that provides five high-compliance current source outputs with a guaranteed 1V dropout at 200mA. It supports load voltages of up to 32V and features eight per-channel programmable current ranges with full-scale outputs up to 300mA. Multiple channels can be paralleled for combined outputs up to 1.5A. The device includes a precision 1.25V internal reference with a 10ppm/°C maximum temperature coefficient and utilizes a 50MHz SPI serial interface. It is specifically designed for high-temperature operation in applications such as tunable lasers and semiconductor optical amplifiers.
Sign in to ask questions about the Analog Devices LTC2662HUH-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2662HUH-12#PBF technical specifications.
| Resolution | 12bit |
| Number of Channels | 5 |
| Max Full-Scale Output Current | 300mA |
| Interface Type | SPI |
| Analog Supply Voltage (VCC) | 2.85 to 5.5V |
| Digital Supply Voltage (IOVCC) | 1.71 to 5.5V |
| Output Load Voltage | 32V |
| Operating Temperature Range | -40 to +125°C |
| Settling Time | 4.5µs |
| Internal Reference Voltage | 1.25V |
| Dropout Voltage at 200mA | 1V |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| Moisture Sensitivity Level | 1 (Unlimited) |
Download the complete datasheet for Analog Devices LTC2662HUH-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.