
The LTC2704CGW-12#TRPBF is a 12-bit 4-channel digital-to-analog converter from Analog Devices. It is packaged in a surface mount SSOP package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and available in a tape and reel package quantity of 1000. It features a settling time of 8us and supports SPI and serial interfaces.
Analog Devices LTC2704CGW-12#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 8us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2704CGW-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.