
The LTC2704CGW-14#TRPBF is a 14-bit dual 4-channel digital-to-analog converter (DAC) from Analog Devices. It operates from a dual supply voltage of 4.5V to 16.5V and is available in a 1000-piece SSOP package. The device is RoHS compliant and suitable for surface mount applications. It features a resolution of 14 bits and a settling time of 9us. The LTC2704CGW-14#TRPBF is designed for use in a variety of applications, including data acquisition and control systems, where high accuracy and low noise are required. It can operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2704CGW-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2704CGW-14#TRPBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2704CGW-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.