The LTC2704IGW-16 is a 16-bit digital-to-analog converter from Analog Devices, featuring a 4-channel output and SPI interface. It operates over a temperature range of -40°C to 85°C. The device is available in a surface mount SSOP-44 package. The LTC2704IGW-16 is not RoHS compliant.
Analog Devices LTC2704IGW-16 technical specifications.
| Package/Case | SSOP |
| Differential Output | No |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of D/A Converters | 4 |
| RoHS Compliant | No |
| Series | SoftSpan™ |
| Settling Time | 10us |
| RoHS | Not Compliant |
No datasheet is available for this part.