
The LTC2751AIUHF-16#PBF is a 16-bit digital-to-analog converter with a single channel and a QFN package. It operates over a temperature range of -40°C to 85°C and is powered by a single 5V supply. The device features a settling time of 2us and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2751AIUHF-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2751AIUHF-16#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2751AIUHF-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
