
The LTC2751CUHF-12#TRPBF is a 12-bit single channel digital-to-analog converter from Analog Devices. It features a QFN package and operates over a temperature range of 0°C to 70°C. This device is suitable for surface mount applications and is compliant with RoHS regulations. The LTC2751CUHF-12#TRPBF has a settling time of 2us and is available in tape and reel packaging with a quantity of 2500 units per reel.
Analog Devices LTC2751CUHF-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2751CUHF-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
