
The LTC2752ACLX#PBF is a 16-bit dual digital-to-analog converter (DAC) from Analog Devices. It features two channels with 16-bit resolution and operates from a single 5V supply voltage. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 64-pin LQFP package and is compliant with RoHS regulations. The LTC2752ACLX#PBF has a settling time of 2us and a supply current of 1uA.
Sign in to ask questions about the Analog Devices LTC2752ACLX#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2752ACLX#PBF technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Current | 1uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2752ACLX#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.