
The LTC2752AILX#PBF is a 16-bit dual digital-to-analog converter (DAC) with a 2-channel configuration. It features an SPI interface and is packaged in a surface mount LQFP package. The device operates over a temperature range of -40°C to 85°C. The LTC2752AILX#PBF is RoHS compliant and is part of the SoftSpan series. It has a settling time of 2us and is designed for single supply operation.
Analog Devices LTC2752AILX#PBF technical specifications.
| Package/Case | LQFP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
