
The LTC2752BCLX#PBF is a 16-bit dual digital-to-analog converter (DAC) with a SPI, 3-wire interface. It is packaged in a LQFP package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and has a supply current of 1uA. It is suitable for use in a variety of applications, including data acquisition and control systems.
Sign in to ask questions about the Analog Devices LTC2752BCLX#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2752BCLX#PBF technical specifications.
| Package/Case | LQFP |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Current | 1uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2752BCLX#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.