
The LTC2752BILX#PBF is a dual 16-bit digital-to-analog converter (DAC) with two channels, operating on a single supply voltage of 5V. It features a settling time of 2 microseconds and is available in a 64-lead LQFP package. The device is RoHS compliant and suitable for surface mount applications, with an operating temperature range of -40°C to 85°C.
Analog Devices LTC2752BILX#PBF technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.