
The LTC2753ACUK-16#PBF is a 16-bit dual digital-to-analog converter with a QFN package and operating temperature range of 0°C to 70°C. It is a lead-free device and features a settling time of 2us. This device is suitable for surface mount applications and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2753ACUK-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2753ACUK-16#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2753ACUK-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
