
Single Transmitter/Receiver RS-232 interface IC, featuring a 250Kbps data rate and operating from 1.8V to 5.5V supply voltage. This surface mount component offers one transmitter and one receiver, with integrated ESD protection. Packaged in a 4mm x 3mm x 0.75mm DFN, it supports a 70°C maximum operating temperature and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2801CDE#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 0.75mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.