
1000Kbps RS232 transceiver IC, featuring a single receiver and single transmitter in a 12-DFN surface mount package. Operates from 1.8V to 5.5V supply voltage with a low 10uA supply current. Suitable for applications requiring reliable serial communication, this component is RoHS compliant and supplied in tape and reel packaging.
Analog Devices LTC2802CDE#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 1000Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2802CDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
