
Dual RS232 transceiver IC, surface mountable in a DFN package. Features a 250Kbps data rate, operating from 1.8V to 5.5V supply voltage. Includes two receivers and two transmitters for half-duplex communication. Offers 400mV receiver hysteresis and a low 10uA supply current. Designed for a wide temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Analog Devices LTC2803IDHC#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 250Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2803IDHC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
