Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Analog Devices LTC2803IGN-1 technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| RoHS Compliant | No |
| Supply Current | 10uA |
| RoHS | Not Compliant |
No datasheet is available for this part.