
Dual RS-232 bus transceiver, surface mountable in a 16-pin SSOP package. Features 2 transmitters and 2 receivers, operating at a 250Kbps data rate with Schmitt trigger inputs. Supports a supply voltage range of 1.8V to 5.5V and an industrial temperature grade from -40°C to 85°C. This lead-free component is RoHS compliant and packaged in a rail/tube.
Sign in to ask questions about the Analog Devices LTC2803IGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2803IGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Differential Output | No |
| Driver Number of Bits | 2 |
| Input Characteristics | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Receiver Number of Bits | 2 |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.899mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2803IGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
