
The LTC2803IGN-1#TRPBF is a dual UART transceiver with a data rate of 250Kbps, operating over a supply voltage range of 1.8V to 5.5V. It is packaged in a surface mount SSOP package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C, with a supply current of 10uA. It features two receivers and two transmitters, making it suitable for a variety of communication applications.
Sign in to ask questions about the Analog Devices LTC2803IGN-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2803IGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2803IGN-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
