
High-speed RS232 transceiver IC supporting 1Mbps data rates. Features 2 receivers and 2 transmitters, with a single transceiver. Operates from a 1.8V to 5.5V supply voltage range and offers driver disable functionality. Surface mount DFN package with a low 10uA supply current. Suitable for applications requiring robust RS232 communication within a 0°C to 70°C operating temperature range.
Analog Devices LTC2804CDHC#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 1000Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2804CDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
