
Dual RS232 transceiver IC, surface mountable in a 16-SSOP package. Features a 1000Kbps data rate, supporting 1.8V to 5.5V supply voltage. Includes two receivers and two transmitters, with a single transceiver. Operates within a 0°C to 70°C temperature range and exhibits a low 10uA supply current. RoHS compliant and supplied on tape and reel.
Analog Devices LTC2804CGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2804CGN-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
