
1Mbps RS-232 transceiver with 2 drivers and 2 receivers, operating from a 1.8V to 5.5V supply. This surface mount interface IC features driver disable functionality and a low 10µA supply current. Designed for general interface applications, it supports a wide operating temperature range from -40°C to 85°C. The component is RoHS compliant and packaged in a DFN format.
Analog Devices LTC2804IDHC#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 1000Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2804IDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
