
Dual RS232 transceiver IC for general interface applications. Features a 1000Kbps data rate, operating from 1.8V to 5.5V supply voltage. Includes two receivers and two transmitters within a single package. Surface mountable in a 16-DFN package, this RoHS compliant component offers low 10uA supply current and operates across a -40°C to 85°C temperature range. Supplied in tape and reel packaging.
Analog Devices LTC2804IDHC#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 1000Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2804IDHC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.