
1.8V to 5V, 1000Kbps RS-232 bus transceiver for surface mount applications. Features 2 drivers and 2 receivers within a single transceiver, packaged in a 16-pin SSOP. Operates across a wide temperature range of -40°C to 85°C with a low supply current of 10µA. This RoHS compliant component supports a maximum supply voltage of 5.5V.
Analog Devices LTC2804IGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2804IGN-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
