The LTC2845CG is a 5-channel bus transceiver from Analog Devices, designed for operation at 3.3V with a maximum supply current of 150mA. It is packaged in a 28-pin SSOP package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. Although not RoHS compliant, it is available in lead-free and lead-containing variants.
Sign in to ask questions about the Analog Devices LTC2845CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2845CG technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2845CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
