
The LTC2845IUHF is a 5-channel bus transceiver with 5 receivers and 5 transmitters, operating at a supply voltage of 3.3V. It is packaged in a QFN package and is suitable for surface mount applications. The device can operate over a temperature range of -40°C to 85°C. The LTC2845IUHF is not RoHS compliant and contains lead. It has a maximum supply current of 150mA.
Sign in to ask questions about the Analog Devices LTC2845IUHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2845IUHF technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2845IUHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
