
Surface mount line transceiver with 3 drivers and 3 receivers, featuring differential outputs and Schmitt trigger inputs. Operates from a 4.75V to 5.25V supply, with a maximum supply current of 170mA. Packaged in a 7mm x 5mm x 0.75mm QFN EP package. Suitable for commercial temperature ranges from 0°C to 70°C.
Analog Devices LTC2847CUHF technical specifications.
| Package/Case | QFN EP |
| Differential Output | Yes |
| Driver Number of Bits | 3 |
| ESD Protection | No |
| Height | 0.75mm |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Length | 7mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 170mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 52 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Number of Bits | 3 |
| RoHS Compliant | No |
| Supply Current | 170mA |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Position | QUAD |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC2847CUHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
