
Triple transmitter/receiver IC supporting RS-232, RS-449, and RS-530 serial interfaces. Features three drivers and three receivers with differential output and differential Schmitt trigger inputs. Operates from a 4.75V to 5.25V supply voltage, with a maximum operating temperature of 85°C. Packaged in a 38-pin QFN with surface mount capability, this RoHS compliant component is designed for industrial applications.
Sign in to ask questions about the Analog Devices LTC2847IUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2847IUHF#PBF technical specifications.
| Package/Case | QFN |
| Differential Output | Yes |
| Driver Number of Bits | 3 |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Functions | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 52 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 3 |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Position | QUAD |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2847IUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
