
High-speed transceiver for RS-422 and RS-485 interfaces, supporting data rates up to 20Mbps. This surface mount component features a single driver and single receiver, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. Packaged in an 8-DFN configuration, it offers a 1mA supply current and operates within a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Analog Devices LTC2850CDD#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2850CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
