
High-speed RS485 transceiver IC, operating at up to 20Mbps. Features a single receiver and single transmitter configuration within a DFN package. Supports a wide operating temperature range from -40°C to 85°C and a supply voltage of 3V to 3.6V, with a typical 3.3V operating voltage. Surface mountable and RoHS compliant, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2850CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2850CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2850CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
