
Automotive-grade single transmitter/receiver bus transceiver supporting RS-422 and RS-485 standards. Features a 20Mbps minimum data rate and multidrop/multipoint data transmission topology. Housed in an 8-pin MSOP package with gull-wing leads for surface mounting, measuring 3x3x0.86mm. Operates from a 3V to 3.6V single supply, with a typical voltage of 3.3V. Includes one transmitter and one receiver, each with enable functionality, and supports 3-state driving mode.
Sign in to ask questions about the Analog Devices LTC2850CMS8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2850CMS8#TRMPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Number of Transmitters | 1 |
| Number of Transceivers | 1 |
| Data Rate | 20Mbps(Min) |
| Number of Receivers | 1 |
| Data Transmission Topology | Multidrop|Multipoint |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Function | Line Transceiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | EIA/TIA-485-A|RS-422|RS-485 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 3.6V |
| Transmitter Communication Type | RS-422|RS-485 |
| Receiver Communication Type | RS-422|RS-485 |
| Maximum Supply Current | 1mA |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1@RS-422|256@RS-485 |
| Number of Receivers per Line | 10@RS-422|256@RS-485 |
| Driving Mode | 3-State |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2850CMS8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.