
RS-485/RS-422 transceiver for robust serial communication. Features a 20Mbps data rate and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. This surface-mount IC is housed in an 8-pin SOIC package, measuring 1.752mm in height. Designed for reliable data transmission with a single driver and receiver, it supports a wide operating temperature range from 0°C to 70°C. RoHS compliant for environmental considerations.
Analog Devices LTC2850CS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Height | 1.752mm |
| Interface | RS-422, RS-485 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2850CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
