
RS422/RS485 transceiver for robust serial communication. Features a 20Mbps data rate and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. This single-channel device, housed in a DFN package, supports surface mount installation. It offers 1 driver and 1 receiver, with a maximum operating temperature of 125°C and a minimum of -40°C.
Sign in to ask questions about the Analog Devices LTC2850HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2850HDD#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2850HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
