
RS-485 transceiver IC supporting 20Mbps data rates. Features a single driver and receiver for RS-422 and RS-485 interfaces. Operates from a 3V to 3.6V supply with a typical 3.3V operating voltage and 1mA supply current. Packaged in an 8-pin DFN for surface mount applications, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Analog Devices LTC2850IDD#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2850IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
