
20Mbps RS485 transceiver IC, surface mountable in an 8-DFN package. Features a single receiver and single transmitter configuration, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C and a low supply current of 1mA. Supplied in tape and reel packaging with 2500 units per package.
Analog Devices LTC2850IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2850IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
