
RS-422/RS-485 transceiver for robust serial communication. Features a 20Mbps data rate and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. This surface mount component, housed in an MSOP package, offers one driver and one receiver for versatile interfacing. It operates across a wide temperature range of -40°C to 85°C and boasts a low 1mA supply current.
Sign in to ask questions about the Analog Devices LTC2850IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2850IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2850IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
