
Automotive-grade single transceiver for RS-422 and RS-485 interfaces, supporting half-duplex communication. Features a 20Mbps data rate and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage and 1mA supply current. Packaged in an 8-pin SOIC surface-mount component with dimensions of 5mm length, 3.98mm width, and 1.5mm height. Designed for a wide operating temperature range from -40°C to 85°C, this RoHS-compliant component is delivered in a rail/tube package.
Analog Devices LTC2850IS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1mA |
| Width | 3.98mm |
| RoHS | Compliant |
No datasheet is available for this part.
