
Single transmitter/receiver bus transceiver for RS-422/RS-485 communication. Features a 20Mbps data rate and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. This half-duplex device includes one transmitter and one receiver, with 25mV receiver hysteresis. Packaged in an 8-pin SOIC for surface mounting, it operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC2850IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2850IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2850IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
