
High-speed RS485 transceiver for robust serial communication. Features a 20Mbps data rate and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. This surface-mount device in a DFN package offers a single receiver and single transmitter configuration. Designed for demanding environments, it supports a wide operating temperature range from -40°C to 125°C. RoHS compliant and packaged for efficient integration.
Sign in to ask questions about the Analog Devices LTC2851HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2851HDD#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2851HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
