
The LTC2851HDD#TRPBF is a single-channel transceiver with a data rate of 20Mbps. It operates within a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The device is packaged in a surface mount DFN package and is available in quantities of 2500 per reel. The LTC2851HDD#TRPBF is compliant with RoHS regulations and has a supply current of 1mA.
Sign in to ask questions about the Analog Devices LTC2851HDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2851HDD#TRPBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2851HDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
