
3.3V RS485/RS422 transceiver IC, surface mount DFN package. Features a 20Mbps data rate, single driver and receiver configuration, and operates from a 3V to 3.6V supply. This lead-free component offers a 1mA supply current and a wide operating temperature range of -40°C to 85°C.
Analog Devices LTC2851IDD#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2851IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
