The LTC2852CS is a commercial temperature differential line transceiver with a nominal supply voltage of 3.3V, minimum supply voltage of 3V, and maximum supply voltage of 3.6V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 14 terminals and is packaged in a 14-pin R-PDSO-G14 package with dimensions of 3.899mm in width and 8.649mm in length. It is a single-function device with differential Schmitt trigger input characteristics.
Analog Devices LTC2852CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.899 |
| Length | 8.649 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.