The LTC2852IDD is a 3.3V differential Schmitt trigger line transceiver with a temperature grade of industrial, operating over a temperature range of -40 to 85°C. It has a JEDEC package code of S-PDSO-N10 and is available in a 3 x 3 mm plastic package, MO-229WEED-2. The device has 10 terminals and is a single-function interface IC type. It can operate with a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V.
Analog Devices LTC2852IDD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.