
RS-422 / RS-485 transceiver with a 3V to 3.6V supply range, operating at 3.3V nominal. Features a 20Mbps data rate and a single driver and receiver configuration. This surface mount component is housed in a compact MSOP package measuring 3mm x 3mm x 0.86mm. It offers robust operation from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2852IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2852IMS#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Height | 0.86mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2852IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
