
High-speed transceiver for RS485/RS422 communication, supporting data rates up to 20Mbps. This integrated circuit features a single receiver and single transmitter, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. Packaged in a 10-MSOP for surface mounting, it offers a wide operating temperature range from -40°C to 85°C and consumes a low 1mA supply current. Supplied in tape and reel packaging, this RoHS compliant component is ideal for demanding interface applications.
Sign in to ask questions about the Analog Devices LTC2852IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2852IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2852IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
