This industrial-grade differential line transceiver from Analog Devices operates within a temperature range of -40°C to 85°C. It features a 3.3V nominal supply voltage, with a minimum of 3V and a maximum of 3.6V. The device has 14 terminals and is available in a 14-pin R-PDSO-G14 package. The transceiver is designed for use in industrial environments and has a single function.
Analog Devices LTC2852IS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.899 |
| Length | 8.649 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.