
High-speed transceiver IC supporting RS-422 and RS-485 interfaces with a 20Mbps data rate. Features a single driver and single receiver configuration within a 14-pin SOIC surface mount package. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage and 1mA supply current. Extended temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC2852IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2852IS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2852IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
