
The LTC2852IS#TRPBF is a single transceiver with a data rate of 20Mbps, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a supply voltage of 3.3V. The device is RoHS compliant and has a supply current of 1mA. It is available in a package quantity of 2500 units, packaged in tape and reel.
Sign in to ask questions about the Analog Devices LTC2852IS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2852IS#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2852IS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
