
3.3V full-duplex RS-422/RS-485 transceiver with a 20Mbps data rate. This interface IC features a single receiver and single transmitter, supporting surface mount installation in a DFN package. Operating across a wide temperature range from -55°C to 125°C, it requires a supply voltage between 3V and 3.6V, with a typical operating voltage of 3.3V. The device boasts a low supply current of 1mA and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2852MPDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2852MPDD#PBF technical specifications.
| Package/Case | DFN |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2852MPDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
