
High-speed RS485 transceiver IC supporting data rates up to 20Mbps. Features a single transceiver with one receiver and one transmitter, operating from a 3V to 3.6V supply. Designed for surface mount applications with a 10-MSOP package, this lead-free and RoHS compliant component offers a wide operating temperature range from -55°C to 125°C. Typical supply current is 1mA.
Sign in to ask questions about the Analog Devices LTC2852MPMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2852MPMS#PBF technical specifications.
| Package/Case | MSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2852MPMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
