The LTC2852MPS#PBF is a single transceiver with a data rate of 20Mbps, operating within a temperature range of -55°C to 125°C. It is powered by a 3.3V supply voltage and has a maximum supply current of 1mA. The device is packaged in a SOIC package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2852MPS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2852MPS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2852MPS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.